The DG211CJZ is a commercial-grade logic multiplexer with 16 terminals and a dual supply voltage of 15V. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin R-PDIP-T16 package, measuring 7.62mm in width and 19.17mm in length. It features a commercial temperature grade and a single channel.
Renesas DG211CJZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0040 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG211CJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.