Renesas DG211CY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0040 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG211CY to view detailed technical specifications.
No datasheet is available for this part.