
The DG401DYZ is a 16-pin dual multiplexer from Renesas with an industrial temperature grade. It operates within a supply voltage range of 5 to 20 volts and has a nominal negative supply voltage of -15 volts. The device is packaged in a SOIC-16 package with dimensions of 3.9mm in width and 9.9mm in length. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Renesas DG401DYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG401DYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.