
The DG403DVZ is a dual logic multiplexer from Renesas, featuring a 16-pin TSSOP-16 package and operating within a -40°C to 85°C temperature range. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V, with a minimum supply voltage of 5V. The device has 16 terminals and is designed for industrial applications.
Renesas DG403DVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG403DVZ to view detailed technical specifications.
No datasheet is available for this part.