Renesas DG406DJZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0040 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG406DJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.