
CMOS analog multiplexer featuring 16 single-ended channels or 8 differential channels. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V. This 28-terminal device, housed in a 28-pin R-PDSO-G28 package, offers dual terminal positions and a single function.
Renesas DG406DYZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0040 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG406DYZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.