
The DG408DJZ is a 16-channel 8-channel dual multiplexer from Renesas, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a JEDEC package code of R-PDIP-T16. The device measures 7.62mm in width and 19.17mm in length, and has a pin count of 16. It operates within a supply voltage range of 5 to 20 volts and has a temperature grade of industrial.
Renesas DG408DJZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG408DJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.