
The DG409DVZ is a 16-channel industrial-grade multiplexer from Renesas. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 5V and 20V. The device is packaged in a TSSOP-16 and features 16 terminals. It is designed for industrial applications and is available from Renesas.
Renesas DG409DVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG409DVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.