
The DG409DVZ-T is a 16-channel dual supply voltage selector IC from Renesas, operating over a temperature range of -40 to 85 degrees Celsius. It has 16 terminals and a TSSOP-16 package. The device is designed for industrial applications and has a nominal supply voltage of 15V and a maximum supply voltage of 20V. It also has a negative supply voltage of -15V and can handle 4 channels. The IC is suitable for use in a variety of applications where dual supply voltage selection is required.
Renesas DG409DVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG409DVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.