
The DG409DYZ is a 16-pin industrial logic multiplexer from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 20V and 5V, respectively. The device is available in a SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It features a single function and four channels, with a terminal position of dual and a temperature grade of industrial.
Renesas DG409DYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG409DYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.