
CMOS analog multiplexer featuring a single 8-channel or differential 4-channel configuration. Operates within an industrial temperature range of -40°C to 85°C, with supply voltages from 5V to 20V and a nominal negative supply of -15V. This 16-terminal device, housed in a R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length, offers one function and dual terminal positions.
Renesas DG409DYZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG409DYZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.