
The DG411DYZ is a 16-channel industrial-grade multiplexer with 4 functions, packaged in a 16-pin R-PDSO-G16 package. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 15V and a maximum supply voltage of 20V, with a minimum supply voltage of 5V. The multiplexer is designed for use in industrial applications and is available from Renesas.
Renesas DG411DYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG411DYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.