
Monolithic Quad SPST CMOS Analog Switch IC featuring 16 terminals and 4 functions. Operates across an industrial temperature range of -40°C to 85°C with supply voltages from 5V to 20V, including a nominal negative supply of -15V. This 16-pin device, packaged in R-PDSO-G16 (3.9mm width, 9.9mm length), offers a single channel configuration.
Renesas DG412DYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG412DYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.