
The DG412DYZ-T is a 16-channel multiplexer with a temperature grade of industrial, suitable for operation in temperatures ranging from -40 to 85 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It is designed for use in logic IC applications.
Renesas DG412DYZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG412DYZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.