
The DG442DJZ is a 16-pin industrial-grade multiplexer from Renesas, featuring 4 functions and a supply voltage range of 15V to 20V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.17mm in length. It is designed for industrial applications and meets the requirements of various standards.
Renesas DG442DJZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG442DJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.