
The DG445DVZ is a 16-pin dual supply voltage IC from Renesas, designed for industrial temperature applications. It features a TSSOP-16 package with a width of 4.4mm and a length of 5mm. The IC operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 15V with a maximum rating of 20V. The device also has a negative supply voltage of -15V and is available in a single channel configuration.
Renesas DG445DVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0040 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG445DVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.