The DG508AAK is a 16-channel dual supply logic IC from Renesas with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in a DIP package with a width of 7.62mm and a length of 21.34mm. The IC has a nominal supply voltage of 15V and a negative supply voltage of -15V. It is designed for military-grade applications and has a single function. The DG508AAK is a dual in-line package (DIP) logic IC with 16 terminals.
Renesas DG508AAK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0040 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG508AAK to view detailed technical specifications.
No datasheet is available for this part.