Renesas DG508ACY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 11.75(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Number of Channels per Chip | 1 |
| Multiplexer Architecture | 8:1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Maximum On Resistance Range | 400 to 1000Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas DG508ACY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.