
32-bit microcontroller featuring a 30MHz maximum operating frequency and 123 I/O lines. This surface-mount device operates from a 3V to 3.6V supply voltage, with a nominal 3.3V, and consumes a maximum of 180mA. Encased in a 24mm square QFP FLATPACKMeter package with gull wing terminals on a 0.5mm pitch, it supports commercial temperature grades from -20°C to 70°C. The component is RoHS and REACH SVHC compliant.
Renesas DS72011RB120FPV technical specifications.
| Length | 24mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 123 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 120RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DS72011RB120FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.