Renesas DS72060D200FPV technical specifications.
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | SuperH® SH7200 |
| Core Processor | SH-2A |
| Core Size | 32-Bit |
| Speed | 200MHz |
| Connectivity | EBI/EMI, FIFO, I²C, SCI |
| Peripherals | DMA, POR, PWM, WDT |
| Number of I /O | 71 |
| Program Memory Type | ROMless |
| RAM Size | 128K x 8 |
| Voltage - Supply (Vcc/Vdd) | 1.15 V ~ 1.35 V |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Oscillator Type | Internal |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 176-LQFP |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DS72060D200FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.