Renesas DS72611C120FPV technical specifications.
| Package/Case | LQFP |
| Interface | I2C, Serial, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 104 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | SuperH® SH7200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DS72611C120FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.