Renesas EDK2378 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | H8S |
| RoHS | Compliant |
Download the complete datasheet for Renesas EDK2378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.