Renesas EL1506CRE technical specifications.
| Type | Driver |
| JTAG Support | No |
| Number of Drivers/Receivers | 2 |
| Output Type | Differential |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | ±3|±5|±9V |
| Maximum Dual Supply Voltage | ±12V |
| Maximum Supply Current | 0.007(Typ)A |
| Power Supply Type | Dual |
| Pin Count | 28 |
| Package/Case | HTSSOP EP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas EL1506CRE to view detailed technical specifications.
No datasheet is available for this part.