Renesas EL1507CLZ-T13 technical specifications.
| Type | Driver |
| JTAG Support | No |
| Number of Drivers/Receivers | 2 |
| Output Type | Differential |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 9|12|15|18V |
| Maximum Single Supply Voltage | 24V |
| Typical Dual Supply Voltage | ±3|±5|±9V |
| Maximum Dual Supply Voltage | ±12V |
| Maximum Supply Current | 0.0085@±12V|0.009@±12VA |
| Power Supply Type | Single|Dual |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas EL1507CLZ-T13 to view detailed technical specifications.
No datasheet is available for this part.