Renesas EL1537IREZ-T13 technical specifications.
| Type | Driver |
| JTAG Support | No |
| Number of Drivers/Receivers | 2 |
| Output Type | Differential |
| Typical Dual Supply Voltage | ±3|±5|±9V |
| Maximum Dual Supply Voltage | ±12V |
| Maximum Supply Current | 0.015A |
| Power Supply Type | Dual |
| Pin Count | 28 |
| Package/Case | HTSSOP EP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas EL1537IREZ-T13 to view detailed technical specifications.
No datasheet is available for this part.