High-speed video operational amplifier featuring a voltage-feedback architecture. This 8-terminal device offers a nominal supply voltage of ±15V with a maximum limit of ±18V. Key performance specifications include a nominal slew rate of 200 V/µs (minimum 250 V/µs) and a unity gain bandwidth of 60 MHz. Operating across an industrial temperature range of -40°C to 85°C, it provides a minimum voltage gain of 800 and a nominal common-mode reject ratio of 90 dB.
Renesas EL2044CS-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 11.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 800 |
| Unity Gain BW-Nom | 60000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 250 |
| Input Offset Current-Max (IIO) | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL2044CS-T13 to view detailed technical specifications.
No datasheet is available for this part.