High-speed operational amplifier designed for video applications. Features a 5V nominal supply voltage with a maximum limit of 18V. Offers a 130 V/µs nominal slew rate and 50 MHz unity gain bandwidth. Includes frequency compensation and operates within an industrial temperature range of -40°C to 85°C. This 8-terminal device is housed in a R-PDSO-G8 package.
Renesas EL2110CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 3 |
| Bias Current-Max (IIB) @25C | -3 |
| Slew Rate-Nom | 130 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 160 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 85 |
| Input Offset Current-Max (IIO) | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL2110CS to view detailed technical specifications.
No datasheet is available for this part.