
Operational Amplifier featuring ultra-low noise and low power consumption. This single-function, voltage-feedback amplifier offers a wide bandwidth with a nominal slew rate of 185 V/µs and a minimum slew rate of 150 V/µs. It operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply voltage limit of 16.5V. The device is housed in an 8-terminal, 3.91mm width x 4.9mm length package with a JEDEC R-PDSO-G8 code.
Renesas EL2125CSZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 185 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Slew Rate-Min | 150 |
| Input Offset Current-Max (IIO) | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL2125CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.