Dual operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers a nominal supply voltage of 5V (with a range of -14V to +14V) and a maximum supply current of 5.5mA. Key performance metrics include a nominal slew rate of 45 V/µs and a minimum voltage gain of 3162. The component operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal S-PDSO-G8 package.
Renesas EL2227CYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 3162 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -14 |
| Micropower | NO |
| Slew Rate-Min | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL2227CYZ to view detailed technical specifications.
No datasheet is available for this part.