Dual operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade with a -40°C to 85°C operating range. Offers a nominal supply voltage of ±15V, with limits up to ±18V. Achieves a nominal slew rate of 325 V/µs and a unity gain bandwidth of 60MHz. Includes frequency compensation and a 16-terminal R-PDSO-G16 package.
Renesas EL2244CMZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 11.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 325 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 800 |
| Unity Gain BW-Nom | 60000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 250 |
| Input Offset Current-Max (IIO) | 9000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL2244CMZ-T13 to view detailed technical specifications.
No datasheet is available for this part.