Dual operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers a nominal supply voltage of 5V, with a maximum limit of 12.6V, and a maximum supply current of 6.5mA. Key performance specifications include a nominal slew rate of 300V/µs and a unity gain bandwidth of 60MHz. The device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal PDIP package.
Renesas EL2250CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -10 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 60 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 200 |
| Input Offset Current-Max (IIO) | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL2250CN to view detailed technical specifications.
No datasheet is available for this part.