The EL4331CS is a dual 3-channel logic IC from Renesas, operating within an industrial temperature range of -40°C to 85°C. It features a 16-pin R-PDSO-G16 SOP package and a nominal supply voltage of 5V. The device is designed for use in applications requiring high reliability and performance, with a temperature grade of industrial.
Renesas EL4331CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL4331CS to view detailed technical specifications.
No datasheet is available for this part.