Renesas EL4331CS-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL4331CS-T7 to view detailed technical specifications.
No datasheet is available for this part.