The EL4331CSZ is a 16-channel dual supply 3-function industrial logic IC from Renesas, operating over a temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of R-PDSO-G16 and a terminal position of dual. The device has a nominal supply voltage of 5V and -5V, with a number of functions and channels of 3 and 2, respectively.
Renesas EL4331CSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL4331CSZ to view detailed technical specifications.
No datasheet is available for this part.