Renesas EL4340IUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL4340IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.