Renesas EL4430CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 8.25 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 380 |
| Neg Supply Voltage Limit-Max | -8.25 |
| Input Offset Current-Max (IIO) | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL4430CN to view detailed technical specifications.
No datasheet is available for this part.