Synchronous separator IC, 16-pin SOIC package, operating from -40°C to 85°C. This multimedia specialized IC is designed for signal processing applications. Its SOP package family ensures compatibility with standard surface-mount assembly processes.
Renesas EL4583CSZ technical specifications.
| Category | Synchronous Separator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas EL4583CSZ to view detailed technical specifications.
No datasheet is available for this part.