Renesas EL4584CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL4584CN to view detailed technical specifications.
No datasheet is available for this part.