Renesas EL5027IWTZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Neg Supply Voltage Limit-Max | -9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5027IWTZ-T7 to view detailed technical specifications.
No datasheet is available for this part.