The EL5126CL from Renesas is an industrial-grade specialized analog IC with a quad terminal configuration. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 16.5V. The IC is packaged in an HVQCCN package, measuring 6.5mm in width and 7mm in length. It features 32 terminals and is designed for industrial applications.
Renesas EL5126CL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 6.5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5126CL to view detailed technical specifications.
No datasheet is available for this part.