Renesas EL5126CLZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 6.5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5126CLZ-T7 to view detailed technical specifications.
No datasheet is available for this part.