Renesas EL5127CY-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.2 |
| Neg Supply Voltage Limit-Max | -9 |
| Slew Rate-Min | 0.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5127CY-T13 to view detailed technical specifications.
No datasheet is available for this part.