Quad operational amplifier featuring a voltage-feedback architecture, designed for industrial temperature ranges (-40°C to 85°C). This 10-terminal device offers a nominal supply voltage of ±5V with a maximum limit of ±9V, and a maximum supply current of 1mA. Key performance specifications include a nominal slew rate of 10V/µs, a unity gain bandwidth of 8000kHz, and a minimum voltage gain of 0.995. The amplifier includes frequency compensation and has a maximum input offset voltage of 12000µV.
Renesas EL5128CY-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 0.995 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5128CY-T7 to view detailed technical specifications.
No datasheet is available for this part.