
The EL5164ISZ is an industrial-grade audio amplifier IC from Renesas, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device has 8 terminals and is available in a 8-pin SOP package. The EL5164ISZ has a supply current of up to 4.2 mA and is designed for use in industrial applications.
Renesas EL5164ISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5164ISZ to view detailed technical specifications.
No datasheet is available for this part.