
The EL5220CYZ-T7 is a dual operational amplifier from Renesas, suitable for automotive applications. It operates over a temperature range of -40 to 125°C and is powered by a 5V supply. The device features a slew rate of 10V/μs and a unity gain bandwidth of 8kHz. It also offers a common-mode rejection ratio of 70dB and an input offset voltage of up to 12mV.
Renesas EL5220CYZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5220CYZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.