The EL5226IR is a specialized industrial IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 28 terminals and a dual terminal position. The IC operates within a supply voltage range of 5 to 16.5 volts. It is packaged in a R-PDSO-G28 package type, suitable for surface mount applications.
Renesas EL5226IR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5226IR to view detailed technical specifications.
No datasheet is available for this part.