Dual operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade with a -40 to 85°C operating range. Offers a nominal supply voltage of 2.5V (±2.5V) and a maximum supply current of 7mA. Key performance specifications include a 300MHz unity gain bandwidth, 100V/µs slew rate, and 105dB common-mode reject ratio. Housed in an 8-terminal PDSO package with dimensions of 3.9mm width and 4.9mm length.
Renesas EL5236ISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 3162 |
| Unity Gain BW-Nom | 3000000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 80 |
| Input Offset Current-Max (IIO) | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5236ISZ to view detailed technical specifications.
No datasheet is available for this part.