Dual operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade, operating from -40°C to 85°C. Offers a nominal slew rate of 110 V/µs and a unity gain bandwidth of 300 kHz. Maximum supply voltage is 7V, with a maximum negative supply voltage of -7V. Includes frequency compensation and a 10-terminal S-PDSO-G10 package.
Renesas EL5237IYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 9 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Slew Rate-Nom | 110 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 3162.27766 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 80 |
| Input Offset Current-Max (IIO) | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5237IYZ to view detailed technical specifications.
No datasheet is available for this part.