Renesas EL5260IYZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.85 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL5260IYZ-T7 to view detailed technical specifications.
No datasheet is available for this part.