
The EL5364IUZ is an industrial-grade audio amplifier from Renesas, featuring a 16-pin SSOP package and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 4.2 milliamps. The device has 3 functions and 1 channel, with a pin count of 16 and a terminal position of dual. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9116mm in width and 4.9022mm in length.
Renesas EL5364IUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5364IUZ to view detailed technical specifications.
No datasheet is available for this part.